7914S-1-000E | Bourns Electronics GmbH

Short-stroke pushbutton, 1 Form A (N/O), 100 mA/16 V, unlit , actuator (silver, L 1.65 mm), 2.9 N, THT, 7914S-1-000E

Order No.: 78E6314
EAN: 4099889210842
MPN:
7914S-1-000E
Series: 7914S
7914S-1-000E Bourns Electronics GmbH Tactile Switches
Image may differ
Unit Price (€ / pc.)
1.2019 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
240.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
200 pcs.
1.2019 €

Momentary action switch, 7914S-1-000E, Bourns

Features

  • Compatible with most surface mount soldering processes
  • Compatible with popular vacuum pick-and place equipment
  • Sealed for board washing
  • Rated to IP 67 standard
Technical specifications
Anschluss THT
beleuchtet No
Betätigungskraft 2,9 N
Breite 5.18 mm
Farbe Betätiger Silber
Höhe 5.44 mm
Kontaktmaterial vergoldet
Länge 5 mm
Schaltfunktion 1 Schließer
Schaltleistung 100 mA/16 V
Betätigerlänge 1.65 mm
Logistics
Ursprungsland TW
MSL MSL 2
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes