HC77AY-1 | Bourns Electronics GmbH

THERMAL CUT-OFF HC77AY-1, HC77AY-1

Order No.: 51G2281
EAN: 4099889142730
MPN:
HC77AY-1
Series: HC
HC77AY-1 Bourns Electronics GmbH Thermal Switches
Image may differ
Unit Price (€ / pc.)
0.7973 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
3,986.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.7973 €

Temperature switch, HC77AY-1, Bourns Electronics GmbH

Features

  • Miniature Thermal Cutoff (TCO) device
  • High current type
  • Overtemperature and overcurrent protection for lithium polymer and prismatic cells
  • Controls abnormal, excessive current virtually instantaneously

Applications

  • Notebook PCs
  • Tablet PCs
  • Smart phones
  • Mobile phones
Technical specifications
Rated voltage 9 V
Rated current 25 A
Nominal temperature 77 °C
Latching switching function Öffner
Tolerance ±5 °C
Logistics
Country of origin JP
Customs tariff number 85362090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes