NR82AB0 | Bourns Electronics GmbH
THERMAL CUT-OFF NR82AB0, NR82AB0
Unit Price (€ / pc.)
0.8568 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Temperature switch, NR82AB0, Bourns Electronics GmbH
Features
- Smallest body size, low current type
- Overtemperature and overcurrent protection for lithium polymer and prismatic cells
- Controls abnormal, excessive current instantaneously
Applications
- Notebook PCs
- Tablet PCs
- Smart phones
- Mobile phones
Technical specifications
Assembly | SMD | |
Rated voltage | 12 V | |
Rated current | 25 A | |
Nominal temperature | 82 °C | |
Latching switching function | Öffner | |
Tolerance | ±5 °C |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85362090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |