NR85AB0 | Bourns Electronics GmbH

THERMAL CUT-OFF NR85AB0, NR85AB0

Order No.: 51G2643
EAN: 4099889142853
MPN:
NR85AB0
Series: NR-A
NR85AB0 Bourns Electronics GmbH Thermal Switches
Image may differ
Unit Price (€ / pc.)
0.8568 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
4,284.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.8568 €

Temperature switch, NR85AB0, Bourns Electronics GmbH

Features

  • Smallest body size, low current type
  • Overtemperature and overcurrent protection for lithium polymer and prismatic cells
  • Controls abnormal, excessive current instantaneously

Applications

  • Notebook PCs
  • Tablet PCs
  • Smart phones
  • Mobile phones
Technical specifications
Assembly SMD
Rated voltage 12 V
Rated current 25 A
Nominal temperature 85 °C
Latching switching function Öffner
Tolerance ±5 °C
Logistics
Country of origin JP
Customs tariff number 85362090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes