3006P-1-102LF | Bourns Electronics GmbH

Cermet trimmer potentiometer, 15 turns, 1 kΩ, 0.75 W, THT, lateral, 3006P-1-102LF

Order No.: 76E1012
EAN: 4099879891815
MPN:
3006P-1-102LF
Series: 3006P
3006P-1-102LF Bourns Electronics GmbH Trimmer Potentiometers Image 1
3006P-1-102LF Bourns Electronics GmbH Trimmer Potentiometers Image 2
Image may differ
Unit Price (€ / pc.)
2.4157 € *
Available: 619 pcs.
Leadtime: 10 Weeks **
Total Price:
2.42 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4157 €
25 pcs.
2.0587 €
100 pcs.
1.9040 €
250 pcs.
1.8088 €
1000 pcs.
1.6422 €
*incl. VAT plus shipping costs
**Subject to prior sale

Trimmer potentiometer, 3006P-1-102LF, Bourns

Features

  • 3/4 ” Rectangular / Multiturn / Cermet / Industrial / Sealed
  • Low PC board profile - only 1/4 ” high
  • Transparent housing available, can be set visually without hook-up and instrumentation (“P” style only)
Technical specifications
ohmic resistance 1 kΩ
Connection Lötstift
Version Cermet-Trimmpotentiometer
Width 4.83 mm
Rotary range, electrical 5400 °
Seeting seitlich
Height 6.35 mm
Contact distance RM 5,08/12,7
Length 19 mm
Power 0.75 W
max. number of revolutions 15
max. operating temperature 125 °C
min. operating temperature -55 °C
Assembly THT
Tolerance ±10 %
Temperature coefficient ±100 ppm/K
Track Taper linear
Logistics
Country of origin MX
Customs tariff number 85334010
MSL MSL 2
Original Packaging Stange mit 25 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei