3214W-1-503E | Bourns Electronics GmbH

Cermet trimmer potentiometer, 5 turns, 50 kΩ, 0.25 W, SMD, on top, 3214W-1-503E

Order No.: 78E1734
EAN: 4099879903259
MPN:
3214W-1-503E
Series: 3214W
3214W-1-503E Bourns Electronics GmbH Trimmer Potentiometers Image 1
3214W-1-503E Bourns Electronics GmbH Trimmer Potentiometers Image 2
Image may differ
Unit Price (€ / pc.)
2.4990 € *
Available: 365 pcs.
Total Price:
2.50 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4990 €
25 pcs.
2.1301 €
250 pcs.
1.7850 €
500 pcs.
1.7017 €
1000 pcs.
1.6184 €
*incl. VAT plus shipping costs
Subject to prior sale

Trimmer potentiometer, 3214W-1-503E, Bourns

Trimmer potentiometer, 50 kΩ, 0.25 W

Features

  • Surface Mount 4 mm Square / Multiturn Cermet / Industrial / Sealed
  • Sealed to withstand board wash processing
  • Pick and place centering design, with flush adjustment
Technical specifications
Filter Property Value
Version cermet trimmer potentiometer
ohmic resistance 50 kΩ
Tolerance ±10 %
Power 0.25 W
Assembly SMD
Track Taper linear
Temperature coefficient ±100 ppm/K
Rotary range, electrical 1800 °
max. number of revolutions 5
Seeting on top
Connection J-hook
Contact distance RM 2.5
Length 4.8 mm
Width 3.9 mm
Height 5.1 mm
min. operating temperature -65 °C
max. operating temperature 150 °C
Logistics
Property Value
Country of origin MX
Original Packaging Reel with 250 pieces
MSL MSL 2
Customs tariff number 85334010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No