3223W-1-200 | Bourns Electronics GmbH

Cermet trimmer potentiometer, 11 turns, 20 Ω, 0.125 W, SMD, on top, 3223W-1-200

Order No.: 78E1826
EAN: 4099879904171
MPN:
3223W-1-200
Series: 3223W
3223W-1-200 Bourns Electronics GmbH Trimmer Potentiometers
Image may differ
Unit Price (€ / pc.)
3.2249 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
644.98 € *
*incl. VAT plus shipping costs
**Subject to prior sale
200 pcs.
3.2249 €

Trimming potentiometer, 3223W-1-200, Bourns Electronics GmbH

SMD trimming potentiometer. 3 mm size. It is designed to be sealed, allowing it to withstand standard board wash processing. Features a pick and place centering design, making it compatible with automated placement. The potentiometer also has a flush adjustment screw and can be adjusted from the side.

Technical specifications
ohmscher Widerstand 20 Ω
Anschluss J-hook
Ausführung Cermet-Trimmpotentiometer
Breite 3.18 mm
Drehbereich (elektrisch) 3960 °
Einstellung oben
Höhe 4.16 mm
Kontaktabstand RM 2,77
Länge 3.9 mm
Leistung 0.125 W
max. Anzahl der Umdrehungen 11
max. Temperatur 150 °C
min. Temperatur -65 °C
Montage SMD
Toleranz ±20 %
Temperaturkoeffizient ±100 ppm/K
Widerstandsverlauf linear
Logistics
Ursprungsland MX
Zolltarifnummer 85334010
Originalverpackung Stange mit 50 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei