3223W-1-201 | Bourns Electronics GmbH
Cermet trimmer potentiometer, 11 turns, 200 Ω, 0.125 W, SMD, on top, 3223W-1-201
Unit Price (€ / pc.)
3.2249 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Trimming potentiometer, 3223W-1-201, Bourns Electronics GmbH
SMD trimming potentiometer. 3 mm size. It is designed to be sealed, allowing it to withstand standard board wash processing. Features a pick and place centering design, making it compatible with automated placement. The potentiometer also has a flush adjustment screw and can be adjusted from the side.
Technical specifications
ohmscher Widerstand | 200 Ω | |
Anschluss | J-hook | |
Ausführung | Cermet-Trimmpotentiometer | |
Breite | 3.18 mm | |
Drehbereich (elektrisch) | 3960 ° | |
Einstellung | oben | |
Höhe | 4.16 mm | |
Kontaktabstand | RM 2,77 | |
Länge | 3.9 mm | |
Leistung | 0.125 W | |
max. Anzahl der Umdrehungen | 11 | |
max. Temperatur | 150 °C | |
min. Temperatur | -65 °C | |
Montage | SMD | |
Toleranz | ±20 % | |
Temperaturkoeffizient | ±100 ppm/K | |
Widerstandsverlauf | linear |
Download
Logistics
Ursprungsland | MX |
Zolltarifnummer | 85334010 |
Originalverpackung | Stange mit 50 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |