3223W-1-202E | Bourns Electronics GmbH
Cermet trimmer potentiometer, 11 turns, 2 kΩ, 0.125 W, SMD, on top, 3223W-1-202E
Unit Price (€ / pc.)
2.5109 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Trimmer potentiometer, 3223W-1-202E, Bourns Electronics GmbH
SMD trimming potentiometer with compact size of 3 mm. Designed to be sealed, making it resistant to standard board wash processing. Features a pick and place centering design, ensuring compatibility with automated placement. Adjustment screw is flush, providing a sleek appearance. Meets the SMD standard trimmer footprint set by EIA/EIAJ/IPC/VECI and can be adjusted from the top.
Technical specifications
ohmscher Widerstand | 2 kΩ | |
Anschluss | J-hook | |
Ausführung | Cermet-Trimmpotentiometer | |
Breite | 3.18 mm | |
Drehbereich (elektrisch) | 3960 ° | |
Einstellung | oben | |
Höhe | 4.16 mm | |
Kontaktabstand | RM 2,77 | |
Länge | 3.9 mm | |
Leistung | 0.125 W | |
max. Anzahl der Umdrehungen | 11 | |
max. Temperatur | 150 °C | |
min. Temperatur | -65 °C | |
Montage | SMD | |
Toleranz | ±20 % | |
Temperaturkoeffizient | ±100 ppm/K | |
Widerstandsverlauf | linear |
Download
Logistics
Ursprungsland | CR |
Zolltarifnummer | 85334010 |
MSL | MSL 2 |
Originalverpackung | Rolle mit 500 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |