3224W-1-500E | Bourns Electronics GmbH

Cermet trimmer potentiometer, 12 turns, 50 Ω, 0.25 W, SMD, on top, 3224W-1-500E

Order No.: 76E2142
EAN: 4099879892492
MPN:
3224W-1-500E
Series: 3224W
3224W-1-500E Bourns Electronics GmbH Trimmer Potentiometers Image 1
3224W-1-500E Bourns Electronics GmbH Trimmer Potentiometers Image 2
Image may differ
Unit Price (€ / pc.)
3.5224 € *
Available: 125 pcs.
Leadtime: 11 Weeks **
Total Price:
3.52 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5224 €
10 pcs.
3.1059 €
250 pcs.
2.7132 €
500 pcs.
2.6061 €
1000 pcs.
2.5109 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD Cermet trimmer potentiometer, 3224W-1-500E, Bourns

SMD Cermet trimmer potentiometer, 50 Ω, 0.25 W

Features

  • Surface Mount 4 mm Square / Multiturn Cermet / Industrial / Sealed
  • Sealed to withstand board wash processing
  • Pick and place centering design, with flush adjustment
Technical specifications
ohmic resistance 50 Ω
Connection J-hook
Version Cermet-Trimmpotentiometer
Width 3.5 mm
Rotary range, electrical 4320 °
Seeting oben
Height 5.3 mm
Contact distance RM 2,5
Length 4.8 mm
Power 0.25 W
max. number of revolutions 12
max. operating temperature 150 °C
min. operating temperature -65 °C
Assembly SMD
Tolerance ±10 %
Temperature coefficient ±100 ppm/K
Track Taper linear
Logistics
Country of origin TW
Customs tariff number 85334010
MSL MSL 2
Original Packaging Rolle mit 250 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei