3266W-1-204LF | Bourns Electronics GmbH
Cermet trimmer potentiometer, 12 turns, 200 kΩ, 0.25 W, THT, on top, 3266W-1-204LF
Unit Price (€ / pc.)
4.1888 € *
Available: 68 pcs.
Leadtime: 10 Weeks **
Total Price:
4.19 € *
Price list
Quantity
Price per unit*
1 pcs.
4.1888 €
10 pcs.
2.9869 €
100 pcs.
2.5585 €
500 pcs.
2.2253 €
1000 pcs.
2.0111 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cermet trimmer potentiometer, 3266W-1-204LF, Bourns
Cermet trimmer potentiometer, 200 kΩ, 0.25 W
Features
- Multiturn / Cermet / Industrial / Sealed
- Standoffs allow thorough PC board washing
- Tape and reel packaging available
Technical specifications
ohmic resistance | 200 kΩ | |
Connection | Lötstift | |
Version | Cermet-Trimmpotentiometer | |
Width | 4.5 mm | |
Rotary range, electrical | 4320 ° | |
Seeting | oben | |
Height | 7.24 mm | |
Contact distance | RM 2,54 | |
Length | 6.71 mm | |
Power | 0.25 W | |
max. number of revolutions | 12 | |
max. operating temperature | 125 °C | |
min. operating temperature | -55 °C | |
Assembly | THT | |
Tolerance | ±10 % | |
Temperature coefficient | ±100 ppm/K | |
Track Taper | linear |
Download
Logistics
Country of origin | CR |
Customs tariff number | 85334010 |
MSL | MSL 2 |
Original Packaging | Stange mit 50 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |