3266W-1-503LF | Bourns Electronics GmbH

Cermet trimmer potentiometer, 12 turns, 50 kΩ, 0.25 W, THT, on top, 3266W-1-503LF

Order No.: 76E2274
EAN: 4099879892911
MPN:
3266W-1-503LF
Series: 3266W
3266W-1-503LF Bourns Electronics GmbH Trimmer Potentiometers Image 1
3266W-1-503LF Bourns Electronics GmbH Trimmer Potentiometers Image 2
Image may differ
Unit Price (€ / pc.)
3.2487 € *
Available: 250 pcs.
Leadtime: 10 Weeks **
Total Price:
3.25 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2487 €
10 pcs.
2.8560 €
100 pcs.
2.4990 €
200 pcs.
2.4038 €
1000 pcs.
2.2134 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cermet trimmer potentiometer, 3266W-1-503LF, Bourns

Cermet trimmer potentiometer, 50 kΩ, 0.25 W

Features

  • Multiturn / Cermet / Industrial / Sealed
  • Standoffs allow thorough PC board washing
  • Tape and reel packaging available
Technical specifications
ohmic resistance 50 kΩ
Connection Lötstift
Version Cermet-Trimmpotentiometer
Width 4.5 mm
Rotary range, electrical 4320 °
Seeting oben
Height 7.24 mm
Contact distance RM 2,54
Length 6.71 mm
Power 0.25 W
max. number of revolutions 12
max. operating temperature 125 °C
min. operating temperature -55 °C
Assembly THT
Tolerance ±10 %
Temperature coefficient ±100 ppm/K
Track Taper linear
Logistics
Country of origin CR
Customs tariff number 85334010
MSL MSL 2
Original Packaging Stange mit 50 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei