3269X-1-203LF | Bourns Electronics GmbH

Cermet trimmer potentiometer, 12 turns, 20 kΩ, 0.25 W, SMD, lateral, 3269X-1-203LF

Order No.: 78E2684
EAN: 4099879911889
MPN:
3269X-1-203LF
Series: 3269X
Bourns Electronics GmbH
3269X-1-203LF Bourns Electronics GmbH Trimmer Potentiometers Image 1
3269X-1-203LF Bourns Electronics GmbH Trimmer Potentiometers Image 2
Image may differ
Unit Price (€ / pc.)
3.2368 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
3.24 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
3.2368 €

Trimming potentiometer, 3269X-1-203LF, Bourns Electronics GmbH

SMD trimming potentiometer. Square shape with a size of 1/4 inches. It features a stable and infinite resolution cermet element, making it highly precise. Additionally, it is compatible with surface mount manufacturing processes, ensuring easy integration into electronic devices. RoHS compliant, meeting the necessary environmental standards.

Technical specifications
ohmic resistance 20 kΩ
Connection gull-wing
Version cermet trimmer potentiometer
Width 4.32 mm
Rotary range, electrical 4320 °
Seeting lateral
Height 7.44 mm
Contact distance RM 5.08
Length 6.35 mm
Power 0.25 W
max. number of revolutions 12
max. operating temperature 150 °C
min. operating temperature -65 °C
Assembly SMD
Tolerance ±10 %
Temperature coefficient ±100 ppm/K
Logistics
Country of origin CR
Customs tariff number 85334010
MSL MSL 2
Original Packaging Bar with 100 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead