3296W-1-100LF | Bourns Electronics GmbH

Cermet trimmer potentiometer, 25 turns, 10 Ω, 0.5 W, THT, on top, 3296W-1-100LF

Order No.: 76E2650
EAN: 4099879893550
MPN:
3296W-1-100LF
Series: 3296W
3296W-1-100LF Bourns Electronics GmbH Trimmer Potentiometers Image 1
3296W-1-100LF Bourns Electronics GmbH Trimmer Potentiometers Image 2
3296W-1-100LF Bourns Electronics GmbH Trimmer Potentiometers Image 3
Image may differ
Unit Price (€ / pc.)
2.7370 € *
Available: 190 pcs.
Leadtime: 11 Weeks **
Total Price:
2.74 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7370 €
50 pcs.
2.3324 €
100 pcs.
2.2491 €
200 pcs.
2.1539 €
1000 pcs.
1.9397 €
*incl. VAT plus shipping costs
**Subject to prior sale

Trimmer potentiometer, 3296W-1-100LF, Bourns Electronics GmbH

Trimming potentiometer with a chevron seal design, 3/8 inches square. Can be adjusted from the top.

Technical specifications
ohmic resistance 10 Ω
Connection Lötstift
Version Cermet-Trimmpotentiometer
Width 4.83 mm
Rotary range, electrical 9000 °
Seeting oben
Height 10.03 mm
Contact distance RM 2,54
Length 9.53 mm
Power 0.5 W
max. number of revolutions 25
max. operating temperature 125 °C
min. operating temperature -55 °C
Assembly THT
Tolerance ±10 %
Temperature coefficient ±100 ppm/K
Logistics
Country of origin CR
Customs tariff number 85334010
MSL MSL 2
Original Packaging Stange mit 50 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei