3296W-1-504LF | Bourns Electronics GmbH

Cermet trimmer potentiometer, 25 turns, 500 kΩ, 0.5 W, THT, on top, 3296W-1-504LF

Order No.: 76E2682
EAN: 4099879893840
MPN:
3296W-1-504LF
Series: 3296W
3296W-1-504LF Bourns Electronics GmbH Trimmer Potentiometers Image 1
3296W-1-504LF Bourns Electronics GmbH Trimmer Potentiometers Image 2
3296W-1-504LF Bourns Electronics GmbH Trimmer Potentiometers Image 3
Image may differ
Unit Price (€ / pc.)
3.0940 € *
Available: 34 pcs.
Next delivery: 182 pcs. on 2025-12-22
Total Price:
3.09 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0940 €
10 pcs.
2.2134 €
100 pcs.
1.8921 €
500 pcs.
1.6422 €
1000 pcs.
1.4994 €
*incl. VAT plus shipping costs
Subject to prior sale

Trimmer potentiometer, 3296W-1-504LF, Bourns Electronics GmbH

Trimming potentiometer with a chevron seal design, 3/8 inches square. Can be adjusted from the top.

Technical specifications
Filter Property Value
Version cermet trimmer potentiometer
ohmic resistance 500 kΩ
Tolerance ±10 %
Power 0.5 W
Assembly THT
Temperature coefficient ±100 ppm/K
Rotary range, electrical 9000 °
max. number of revolutions 25
Seeting on top
Connection solder pin
Contact distance RM 2.54
Length 9.53 mm
Width 4.83 mm
Height 10.03 mm
min. operating temperature -55 °C
max. operating temperature 125 °C
Logistics
Property Value
Country of origin CR
Original Packaging Bar with 50 pieces
MSL MSL 2
Customs tariff number 85334010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No