3296Y-1-224LF | Bourns Electronics GmbH

Cermet trimmer potentiometer, 25 turns, 220 kΩ, 0.5 W, THT, on top, 3296Y-1-224LF

Order No.: 76E2763
EAN: 4099879894250
MPN:
3296Y-1-224LF
Series: 3296Y
3296Y-1-224LF Bourns Electronics GmbH Trimmer Potentiometers Image 1
3296Y-1-224LF Bourns Electronics GmbH Trimmer Potentiometers Image 2
3296Y-1-224LF Bourns Electronics GmbH Trimmer Potentiometers Image 3
Image may differ
Unit Price (€ / pc.)
1.6779 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
3,355.80 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
1.6779 €

Trimmer potentiometer, 3296Y-1-224LF, Bourns Electronics GmbH

Trimming potentiometer with a chevron seal design, 3/8 inches square.

Technical specifications
Filter Property Value
Version cermet trimmer potentiometer
ohmic resistance 220 kΩ
Tolerance ±10 %
Power 0.5 W
Assembly THT
Track Taper linear
Temperature coefficient ±100 ppm/K
Rotary range, electrical 9000 °
max. number of revolutions 25
Seeting on top
Connection solder pin
Contact distance RM 2.54
Length 9.53 mm
Width 4.83 mm
Height 10.03 mm
min. operating temperature -55 °C
max. operating temperature 125 °C
Logistics
Property Value
Country of origin CR
Original Packaging Bar with 100 pieces
Customs tariff number 85334010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No