3299W-1-104LF | Bourns Electronics GmbH
Cermet trimmer potentiometer, 25 turns, 100 kΩ, 0.5 W, THT, on top, 3299W-1-104LF
Unit Price (€ / pc.)
3.5105 € *
Available: 276 pcs.
Leadtime: 13 Weeks **
Total Price:
3.51 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5105 €
10 pcs.
3.0940 €
100 pcs.
2.7013 €
200 pcs.
2.6061 €
1000 pcs.
2.3919 €
*incl. VAT plus shipping costs
**Subject to prior sale
Trimmer potentiometer, 3299W-1-104LF, Bourns Electronics GmbH
3/8 inches square trimming potentiometer. Equipped with a standoff for added convenience.
Technical specifications
ohmic resistance | 100 kΩ | |
Connection | Lötstift | |
Version | Cermet-Trimmpotentiometer | |
Width | 9.53 mm | |
Rotary range, electrical | 9000 ° | |
Seeting | oben | |
Height | 6.1 mm | |
Contact distance | RM 2,54 | |
Length | 10.03 mm | |
Power | 0.5 W | |
max. number of revolutions | 25 | |
max. operating temperature | 125 °C | |
min. operating temperature | -55 °C | |
Assembly | THT | |
Tolerance | ±10 % | |
Temperature coefficient | ±100 ppm/K | |
Track Taper | linear |
Download
Logistics
Country of origin | CR |
Customs tariff number | 85334010 |
MSL | MSL 2 |
Original Packaging | Stange mit 50 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |