3299W-1-203LF | Bourns Electronics GmbH

Cermet trimmer potentiometer, 25 turns, 20 kΩ, 0.5 W, THT, on top, 3299W-1-203LF

Order No.: 76E3070
EAN: 4099879894717
MPN:
3299W-1-203LF
Series: 3299W
3299W-1-203LF Bourns Electronics GmbH Trimmer Potentiometers Image 1
3299W-1-203LF Bourns Electronics GmbH Trimmer Potentiometers Image 2
Image may differ
Unit Price (€ / pc.)
3.5105 € *
Available: 227 pcs.
Total Price:
3.51 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5105 €
10 pcs.
3.0940 €
100 pcs.
2.7013 €
200 pcs.
2.6061 €
1000 pcs.
2.3919 €
*incl. VAT plus shipping costs
Subject to prior sale

Trimmer potentiometer, 3299W-1-203LF, Bourns Electronics GmbH

3/8 inches square trimming potentiometer. Equipped with a standoff for added convenience.

Technical specifications
Filter Property Value
Version cermet trimmer potentiometer
ohmic resistance 20 kΩ
Tolerance ±10 %
Power 0.5 W
Assembly THT
Track Taper linear
Temperature coefficient ±100 ppm/K
Rotary range, electrical 9000 °
max. number of revolutions 25
Seeting on top
Connection solder pin
Contact distance RM 2.54
Length 10.03 mm
Width 9.53 mm
Height 6.1 mm
min. operating temperature -55 °C
max. operating temperature 125 °C
Logistics
Property Value
Country of origin CR
Original Packaging Bar with 50 pieces
MSL MSL 2
Customs tariff number 85334010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No