3306F-1-103 | Bourns Electronics GmbH
Cermet trimmer potentiometer, 10 kΩ, 0.2 W, THT, on top, 3306F-1-103
Unit Price (€ / pc.)
0.2689 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Trimming Potentiometer, 3306F-1-103, Bourns Electronics GmbH
Features
- Cross slot adjustment
- Dust resistant/splash resistant covers
- PC board stand-offs and retention feature
- Top adjust style
- For trimmer applications/processing
- RoHS compliant
Technical specifications
ohmic resistance | 10 kΩ | |
Connection | solder pin | |
Version | cermet trimmer potentiometer | |
Width | 6.81 mm | |
Rotary range, electrical | 215 ° | |
Mechanic rotary range | 260 ° | |
Seeting | on top | |
Height | 7.62 mm | |
Contact distance | RM 5 | |
Length | 8.1 mm | |
Power | 0.2 W | |
max. number of revolutions | 1 | |
max. operating temperature | 100 °C | |
min. operating temperature | -25 °C | |
Assembly | THT | |
Tolerance | ±25 % | |
Temperature coefficient | ±250 ppm/K |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85334010 |
MSL | MSL 2 |
Original Packaging | Bulk with 2,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |