3313J-1-200E | Bourns Electronics GmbH

Cermet trimmer potentiometer, 20 Ω, 0.125 W, SMD, on top, 3313J-1-200E

Order No.: 78E3582
EAN: 4099879919205
MPN:
3313J-1-200E
Series: 3313J
3313J-1-200E Bourns Electronics GmbH Trimmer Potentiometers Image 1
3313J-1-200E Bourns Electronics GmbH Trimmer Potentiometers Image 2
Image may differ
Unit Price (€ / pc.)
1.1186 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
1,118.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
1.1186 €

Trimming potentiometer, 3313J-1-200E, Bourns Electronics GmbH

This trimming potentiometer has a 3 mm size and is designed for precise adjustments within a circuit. It features a rotor stop mechanism for easy in-circuit adjustments. With a rotational and seal life of 100 cycles, this trimming potentiometer ensures long-lasting performance. The potentiometer is housed in a plastic casing, making it suitable for RF applications. Additionally, it is compatible with surface mount manufacturing processes, allowing for easy integration into electronic devices.

Technical specifications
ohmscher Widerstand 20 Ω
Anschluss J-hook
Ausführung Cermet-Trimmpotentiometer
Breite 3.2 mm
Drehbereich (elektrisch) 220 °
Drehbereich (mechanisch) 250 °
Einstellung oben
Höhe 2.2 mm
Kontaktabstand RM 2,3
Länge 3.5 mm
Leistung 0.125 W
max. Anzahl der Umdrehungen 1
max. Temperatur 125 °C
min. Temperatur -55 °C
Montage SMD
Toleranz ±20 %
Temperaturkoeffizient ±150 ppm/K
Logistics
Ursprungsland TW
Zolltarifnummer 85334010
Originalverpackung Rolle mit 1.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes