3313J-2-201E | Bourns Electronics GmbH
Cermet trimmer potentiometer, 200 Ω, 0.125 W, SMD, on top, 3313J-2-201E
Trimming potentiometer, 3313J-2-201E, Bourns Electronics GmbH
This trimming potentiometer has a 3 mm size and is designed for precise adjustments within a circuit. It features a rotor stop mechanism for easy in-circuit adjustments. With a rotational and seal life of 100 cycles, this trimming potentiometer ensures long-lasting performance. The potentiometer is housed in a plastic casing, making it suitable for RF applications. Additionally, it is compatible with surface mount manufacturing processes, allowing for easy integration into electronic devices.
ohmscher Widerstand | 200 Ω | |
Anschluss | J-hook | |
Ausführung | Cermet-Trimmpotentiometer | |
Breite | 3.2 mm | |
Drehbereich (elektrisch) | 220 ° | |
Drehbereich (mechanisch) | 250 ° | |
Einstellung | oben | |
Höhe | 2.2 mm | |
Kontaktabstand | RM 2,3 | |
Länge | 3.5 mm | |
Leistung | 0.125 W | |
max. Anzahl der Umdrehungen | 1 | |
max. Temperatur | 125 °C | |
min. Temperatur | -55 °C | |
Montage | SMD | |
Toleranz | ±20 % | |
Temperaturkoeffizient | ±100 ppm/K |
Ursprungsland | TW |
Zolltarifnummer | 85334010 |
MSL | MSL 2 |
Originalverpackung | Rolle mit 1.000 Stück |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |