3329H-1-253LF | Bourns Electronics GmbH

Cermet trimmer potentiometer, 25 kΩ, 0.5 W, THT, on top, 3329H-1-253LF

Order No.: 76E4016
EAN: 4099879895851
MPN:
3329H-1-253LF
Series: 3329H
3329H-1-253LF Bourns Electronics GmbH Trimmer Potentiometers Image 1
3329H-1-253LF Bourns Electronics GmbH Trimmer Potentiometers Image 2
Image may differ
Unit Price (€ / pc.)
2.3205 € *
Available: 88 pcs.
Leadtime: 11 Weeks **
Total Price:
2.32 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3205 €
50 pcs.
1.9754 €
100 pcs.
1.9040 €
200 pcs.
1.8326 €
1000 pcs.
1.6303 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cermet trimmer potentiometer, 3329H-1-253LF, Bourns

Cermet trimmer potentiometer, 25 kΩ, 0.5 W

Features

  • 1/4” Round / Single-Turn / Cermet Industrial / Sealed
  • Tape and reel packaging available
Technical specifications
ohmic resistance 25 kΩ
Connection Lötstift
Version Cermet-Trimmpotentiometer
Rotary range, electrical 240 °
Mechanic rotary range 260 °
Seeting oben
Height 4.57 mm
Contact distance RM 2,54
Power 0.5 W
max. number of revolutions 1
max. operating temperature 150 °C
min. operating temperature -55 °C
Assembly THT
Tolerance ±10 %
Temperature coefficient ±100 ppm/K
Track Taper linear
Logistics
Country of origin MX
Customs tariff number 85334010
MSL MSL 2
Original Packaging Stange mit 50 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei