3329X-1-105LF | Bourns Electronics GmbH
Cermet trimmer potentiometer, 1 MΩ, 0.5 W, THT, lateral, 3329X-1-105LF
Unit Price (€ / pc.)
2.6537 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Trimmer potentiometer, 3329X-1-105LF, Bourns
Trimmer potentiometer, 1 MΩ, 0.5 W
Features
- 1/4” Round / Single-Turn / Cermet Industrial / Sealed
- Tape and reel packaging available
Technical specifications
ohmic resistance | 1 MΩ | |
Connection | solder pin | |
Version | cermet trimmer potentiometer | |
Width | 6.1 mm | |
Rotary range, electrical | 240 ° | |
Mechanic rotary range | 260 ° | |
Seeting | lateral | |
Height | 8.38 mm | |
Contact distance | RM 2.54 | |
Length | 6.6 mm | |
Power | 0.5 W | |
max. number of revolutions | 1 | |
max. operating temperature | 150 °C | |
min. operating temperature | -55 °C | |
Assembly | THT | |
Tolerance | ±10 % | |
Temperature coefficient | ±100 ppm/K |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85334010 |
Original Packaging | Bar with 100 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |