3360Y-1-105LF | Bourns Electronics GmbH

Trimmer potentiometer, 1 MΩ, 0.25 W, THT, on top, 3360Y-1-105LF

Order No.: 78E4615
EAN: 4099879927996
MPN:
3360Y-1-105LF
Series: 3360Y
3360Y-1-105LF Bourns Electronics GmbH Trimmer Potentiometers
Image may differ
Unit Price (€ / pc.)
3.4391 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
343.91 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
3.4391 €

Trimming potentiometer, 3360Y-1-105LF, Bourns Electronics GmbH

This control panel is square-shaped and measures 6 mm on each side. It is sealed to prevent any external elements from entering. Made from conductive plastic, it ensures efficient electrical conductivity. The control features a linear taper, allowing for smooth and precise adjustments. Both the bushing and shaft of the control panel are made from durable plastic materials. It is designed to withstand typical industrial washing processes, ensuring its longevity and reliability. Additionally, this control panel is RoHS compliant, meeting the necessary environmental standards.

Technical specifications
Ausführung Dreh-Potentiometer
ohmscher Widerstand 1 MΩ
Toleranz ±20 %
Leistung 0.25 W
Montage THT
Widerstandsverlauf linear
Temperaturkoeffizient ±1000 ppm/K
Drehbereich (elektrisch) 240 °
Drehbereich (mechanisch) 310 °
max. Anzahl der Umdrehungen 1
Einstellung oben
Anschluss Lötstift
Kontaktabstand RM 5,08
Länge 6.78 mm
Breite 6.71 mm
Höhe 17.4 mm
min. Temperatur -55 °C
max. Temperatur 125 °C
Logistics
Ursprungsland CR
Zolltarifnummer 85334010
Originalverpackung Tray mit 100 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei