3360Y-1-204LF | Bourns Electronics GmbH
Trimmer potentiometer, 200 kΩ, 0.25 W, THT, on top, 3360Y-1-204LF
Unit Price (€ / pc.)
3.4391 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Trimming potentiometer, 3360Y-1-204LF, Bourns Electronics GmbH
This control panel is square-shaped and measures 6 mm on each side. It is sealed to prevent any external elements from entering. Made from conductive plastic, it ensures efficient electrical conductivity. The control features a linear taper, allowing for smooth and precise adjustments. Both the bushing and shaft of the control panel are made from durable plastic materials. It is designed to withstand typical industrial washing processes, ensuring its longevity and reliability. Additionally, this control panel is RoHS compliant, meeting the necessary environmental standards.
Technical specifications
Ausführung | Dreh-Potentiometer | |
ohmscher Widerstand | 200 kΩ | |
Toleranz | ±20 % | |
Leistung | 0.25 W | |
Montage | THT | |
Widerstandsverlauf | linear | |
Temperaturkoeffizient | ±1000 ppm/K | |
Drehbereich (elektrisch) | 240 ° | |
Drehbereich (mechanisch) | 310 ° | |
max. Anzahl der Umdrehungen | 1 | |
Einstellung | oben | |
Anschluss | Lötstift | |
Kontaktabstand | RM 5,08 | |
Länge | 6.78 mm | |
Breite | 6.71 mm | |
Höhe | 17.4 mm | |
min. Temperatur | -55 °C | |
max. Temperatur | 125 °C |
Download
Logistics
Ursprungsland | CR |
Zolltarifnummer | 85334010 |
Originalverpackung | Tray mit 100 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |