3361P-1-105GLF | Bourns Electronics GmbH
Cermet trimmer potentiometer, 1 MΩ, 0.5 W, SMD, on top, 3361P-1-105GLF
Unit Price (€ / pc.)
0.9044 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Trimming potentiometer, 3361P-1-105GLF, Bourns Electronics GmbH
This SMD trimming potentiometer has a square shape with a size of 1/4 inch. The rotor of this potentiometer is specifically designed for automatic machine adjustment. It is capable of withstanding harsh environments and immersion cleaning processes. This potentiometer comes in a miniature package and is compatible with surface mount manufacturing processes. Additionally, it is RoHS compliant, ensuring it meets environmental standards.
Technical specifications
Ausführung | Cermet-Trimmpotentiometer | |
ohmscher Widerstand | 1 MΩ | |
Toleranz | ±10 % | |
Leistung | 0.5 W | |
Montage | SMD | |
Widerstandsverlauf | linear | |
Temperaturkoeffizient | ±100 ppm/K | |
Drehbereich (elektrisch) | 240 ° | |
Drehbereich (mechanisch) | 270 ° | |
max. Anzahl der Umdrehungen | 1 | |
Einstellung | oben | |
Anschluss | Gull-wing | |
Kontaktabstand | RM 5,08 | |
Länge | 6.71 mm | |
Breite | 7.04 mm | |
Höhe | 5.21 mm | |
min. Temperatur | -55 °C | |
max. Temperatur | 125 °C |
Download
Logistics
Ursprungsland | CR |
Zolltarifnummer | 85334010 |
MSL | MSL 3 |
Originalverpackung | Rolle mit 750 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |