3361P-1-501GLF | Bourns Electronics GmbH

Cermet trimmer potentiometer, 500 Ω, 0.5 W, SMD, on top, 3361P-1-501GLF

Order No.: 78E4659
EAN: 4099879928436
MPN:
3361P-1-501GLF
Series: 3361P
3361P-1-501GLF Bourns Electronics GmbH Trimmer Potentiometers Image 1
3361P-1-501GLF Bourns Electronics GmbH Trimmer Potentiometers Image 2
Image may differ
Unit Price (€ / pc.)
0.9044 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
678.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
750 pcs.
0.9044 €

Trimming potentiometer, 3361P-1-501GLF, Bourns Electronics GmbH

This SMD trimming potentiometer has a square shape with a size of 1/4 inch. The rotor of this potentiometer is specifically designed for automatic machine adjustment. It is capable of withstanding harsh environments and immersion cleaning processes. This potentiometer comes in a miniature package and is compatible with surface mount manufacturing processes. Additionally, it is RoHS compliant, ensuring it meets environmental standards.

Technical specifications
Ausführung Cermet-Trimmpotentiometer
ohmscher Widerstand 500 Ω
Toleranz ±10 %
Leistung 0.5 W
Montage SMD
Widerstandsverlauf linear
Temperaturkoeffizient ±100 ppm/K
Drehbereich (elektrisch) 240 °
Drehbereich (mechanisch) 270 °
max. Anzahl der Umdrehungen 1
Einstellung oben
Anschluss Gull-wing
Kontaktabstand RM 5,08
Länge 6.71 mm
Breite 7.04 mm
Höhe 5.21 mm
min. Temperatur -55 °C
max. Temperatur 125 °C
Logistics
Ursprungsland CR
Zolltarifnummer 85334010
MSL MSL 3
Originalverpackung Rolle mit 750 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei