3361S-1-102GLF | Bourns Electronics GmbH
Cermet trimmer potentiometer, 1 kΩ, 0.5 W, SMD, lateral, 3361S-1-102GLF
Unit Price (€ / pc.)
1.2019 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Trimming potentiometer, 3361S-1-102GLF, Bourns Electronics GmbH
This SMD trimming potentiometer has a square shape with a size of 1/4 inch. The rotor of this potentiometer is specifically designed for automatic machine adjustment. It is capable of withstanding harsh environments and immersion cleaning processes. This potentiometer comes in a miniature package and is compatible with surface mount manufacturing processes. Additionally, it is RoHS compliant, ensuring it meets environmental standards.
Technical specifications
ohmscher Widerstand | 1 kΩ | |
Anschluss | Gull-wing | |
Ausführung | Cermet-Trimmpotentiometer | |
Breite | 7.37 mm | |
Drehbereich (elektrisch) | 240 ° | |
Drehbereich (mechanisch) | 270 ° | |
Einstellung | seitlich | |
Höhe | 4.88 mm | |
Kontaktabstand | RM 2,54 | |
Länge | 6.71 mm | |
Leistung | 0.5 W | |
max. Anzahl der Umdrehungen | 1 | |
max. Temperatur | 125 °C | |
min. Temperatur | -55 °C | |
Montage | SMD | |
Toleranz | ±10 % | |
Temperaturkoeffizient | ±100 ppm/K |
Download
Logistics
Ursprungsland | CR |
Zolltarifnummer | 85334010 |
MSL | MSL 1 |
Originalverpackung | Rolle mit 500 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |