3386V-1-104LF | Bourns Electronics GmbH
Cermet trimmer potentiometer, 100 kΩ, 0.5 W, THT, lateral, 3386V-1-104LF
Order No.: 78E5913
EAN: 4099879940537
MPN:
3386V-1-104LF
Unit Price (€ / pc.)
1.4399 € *
Standard delivery time from the manufacturer is: 14 Weeks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cermet trimmer potentiometer | |
| ohmic resistance | 100 kΩ | |
| Tolerance | ±10 % | |
| Power | 0.5 W | |
| Assembly | THT | |
| Track Taper | linear | |
| Temperature coefficient | ±100 ppm/K | |
| Rotary range, electrical | 280 ° | |
| Mechanic rotary range | 310 ° | |
| max. number of revolutions | 1 | |
| Seeting | lateral | |
| Connection | solder pin | |
| Contact distance | RM 5.08/2.54 | |
| Length | 9.53 mm | |
| Width | 4.83 mm | |
| Height | 9.53 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CR |
| Original Packaging | Bar with 100 pieces |
| Customs tariff number | 85334010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |