PV37W101C01B00 | Bourns Electronics GmbH

Cermet trimmer potentiometer, 12 turns, 1 kΩ, 0.25 W, THT, on top, PV37W101C01B00

Order No.: 78E6575
EAN: 4099879945822
MPN:
PV37W101C01B00
Series: PV37W
PV37W101C01B00 Bourns Electronics GmbH Trimmer Potentiometers
Image may differ
Unit Price (€ / pc.)
2.4514 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
490.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
200 pcs.
2.4514 €

Trimming potentiometer, PV37W101C01B00, Bourns Electronics GmbH

Multiturn trimming potentiometer is designed with a lead seal, allowing for different adjustments. It can be pre-adjusted in clockwise, counter-clockwise, or the standard 50 % position. The potentiometer also features top adjustment and standoffs that enable thorough PC board washing.

Technical specifications
ohmscher Widerstand 1 kΩ
Anschluss Lötstift
Ausführung Cermet-Trimmpotentiometer
Breite 4.5 mm
Drehbereich (elektrisch) 4320 °
Einstellung oben
Höhe 7.24 mm
Kontaktabstand RM 2,54
Länge 6.71 mm
Leistung 0.25 W
max. Anzahl der Umdrehungen 12
max. Temperatur 125 °C
min. Temperatur -55 °C
Montage THT
Toleranz ±10 %
Temperaturkoeffizient ±150 ppm/K
Widerstandsverlauf linear
Logistics
Ursprungsland CR
Zolltarifnummer 85334010
MSL MSL 2
Originalverpackung Stange mit 100 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei