PVG3G104C01R00 | Bourns Electronics GmbH

Cermet trimmer potentiometer, 100 kΩ, 0.25 W, SMD, on top, PVG3G104C01R00

Order No.: 07E6640
EAN: 4099879884725
MPN:
PVG3G104C01R00
Series: PVG3
Bourns Electronics GmbH
PVG3G104C01R00 Bourns Electronics GmbH Trimmer Potentiometers
Image may differ
Unit Price (€ / pc.)
0.9401 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
0.94 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.9401 €

Trimming potentiometer, PVG3G104C01R00, Bourns Electronics GmbH

SMD sealed type single-turn trimming potentiometer. Designed to meet the 3 mm footprint standard of EIA/EIAJ/IPC/VECI SMD trimmers. It can be pre-adjusted at the clockwise, counter-clockwise, or standard 50 % position. The potentiometer also features a metal cover for thermal protection and heat transfer. Additionally, it has been tested under a water test at 85 °C for 60 seconds without any bubbles.

Technical specifications
ohmscher Widerstand 100 kΩ
Anschluss Gull-wing
Ausführung Cermet-Trimmpotentiometer
Breite 3.4 mm
Drehbereich (elektrisch) 210 °
Drehbereich (mechanisch) 250 °
Einstellung oben
Höhe 2 mm
Kontaktabstand RM 2,3
Länge 3.6 mm
Leistung 0.25 W
max. Anzahl der Umdrehungen 1
max. Temperatur 125 °C
min. Temperatur -55 °C
Montage SMD
Toleranz ±20 %
Temperaturkoeffizient ±150 ppm/K
Widerstandsverlauf linear
Logistics
Ursprungsland CR
Zolltarifnummer 85334010
Originalverpackung Rolle mit 1.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes