RJR24FW103R | Bourns Electronics GmbH
Cermet trimmer potentiometer, 25 turns, 10 kΩ, 0.5 W, THT, on top, RJR24FW103R
Unit Price (€ / pc.)
10.4363 € *
Available: 7 pcs.
Leadtime: 14 Weeks **
Total Price:
10.44 € *
Price list
Quantity
Price per unit*
1 pcs.
10.4363 €
10 pcs.
9.1868 €
50 pcs.
8.5561 €
200 pcs.
8.0563 €
400 pcs.
7.7350 €
*incl. VAT plus shipping costs
**Subject to prior sale
Trimming potentiometer, RJR24FW103R, Bourns Electronics GmbH
Trimming potentiometer commonly used for fine-tuning electrical circuits. Designed with a standoff feature, which allows it to be mounted securely on a circuit board or other electronic devices.
Technical specifications
ohmscher Widerstand | 10 kΩ | |
Anschluss | Lötstift | |
Ausführung | Cermet-Trimmpotentiometer | |
Breite | 4.83 mm | |
Einstellung | oben | |
Höhe | 10.03 mm | |
Länge | 9.53 mm | |
Leistung | 0.5 W | |
max. Anzahl der Umdrehungen | 25 | |
max. Temperatur | 100 °C | |
min. Temperatur | -40 °C | |
Montage | THT | |
Toleranz | ±10 % | |
Temperaturkoeffizient | ±100 ppm/K | |
Widerstandsverlauf | linear |
Download
Logistics
Ursprungsland | CR |
Zolltarifnummer | 85334010 |
MSL | MSL 2 |
Originalverpackung | Stange mit 200 Stück |
Compliance
RoHS konform | No |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Cadmium, Blei |