1.5SMC68CA | Bourns Electronics GmbH

SMD voltage suppressor diode, bidirectional, 1500 W, 58.1 V, DO-214AB, Bourns Electronics GmbH 1.5SMC68CA

Order No.: 21S4444
MPN:
1.5SMC68CA
Series: SMAJ
Bourns Electronics GmbH
1.5SMC68CA Bourns Electronics GmbH TVS Diodes
Image may differ
Unit Price (€ / pc.)
0.5355 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
0.54 € *
Price list
Quantity
Price per unit*
10 pcs.
0.5355 €
50 pcs.
0.4760 €
250 pcs.
0.4165 €
1000 pcs.
0.3808 €
2000 pcs.
0.3451 €
*incl. VAT plus shipping costs
**Subject to prior sale

Voltage suppressor diode, 1.5SMC68CA, Bourns Electronics GmbH

The 1.5SMC68CA transient voltage suppressor diode for surge and ESD protection applications, in compact chip package DO-214AB (SMC) size format.

Features

  • Power dissipation: 1500 watts
  • RoHS compliant and halogen free

Applications

  • Electrostatic Discharge (ESD)
  • Electrical Fast Transient (EFT)
Technical specifications
Anzahl der Dioden 1
Ausführung Bidirektional
Gehäuse DO-214AB
Impuls-Verlustleistung 1500 W
max. Temperatur 150 °C
min. Temperatur -55 °C
Montage SMD
Sperrspannung 58.1 V
Logistics
Ursprungsland TW
Zolltarifnummer 85411000
MSL MSL 1
Originalverpackung Rolle mit 5.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei