CD214A-B340R | Bourns Electronics GmbH
TVS Diode CD214A-B340R
Order No.: 21S4425
EAN: 4099879065476
MPN:
CD214A-B340R
Unit Price (€ / pc.)
0.1809 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
2,170.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
12000 pcs.
0.1809 €
Schottky barrier chip diode, CD214A-B340R, Bourns
Features
- Low profile
- Low power loss
- High efficiency
- RoHS compliant
Applications
- Switch mode power supplies
- Portable equipment batteries
- High frequency rectification
- DC/DC converters
- Telecommunications
Technical specifications
Enclosure | DO-214AC | |
Capacity | 160 pF | |
max. operating temperature | 150 °C | |
min. operating temperature | -55 °C | |
Assembly | SMD |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85411000 |
MSL | MSL 1 |
Original Packaging | Rolle mit 3.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |