CDSOD323-T03 | Bourns Electronics GmbH
SMD TVS diode, unidirectional, 350 W, 3.3 V, SOD-323, Bourns Electronics GmbH CDSOD323-T03
Unit Price (€ / pc.)
0.2356 € *
Standard delivery time from the manufacturer is: 24 Weeks
Suppressor diode arrays, type Bourns CDSOD323.
Package: SOD323. Pulse peak losses: 350 W. Operating temperatures: –55 to +150 °C.
Unidirectional version.
Technical attributes (type, rated voltage, breakdown voltage): CDSOD323–T03, 3.3 V, 4.0 V
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | unidirectional | |
| Pulse power loss | 350 W | |
| Rated blocking voltage | 3.3 V | |
| Breakdown voltage | 4 V | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C | |
| Assembly | SMD | |
| Enclosure | SOD-323 | |
| Capacity | 3 pF |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GB |
| Original Packaging | Reel with 3,000 pieces |
| MSL | MSL 1 |
| Customs tariff number | 85411000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |