CDSOD323-T05LC | Bourns Electronics GmbH
SMD schottky barrier chip diode, bidirectional, SOD-323, Bourns Electronics GmbH CDSOD323-T05LC
Order No.: 21S4421
EAN: 4099879065452
MPN:
CDSOD323-T05LC
Unit Price (€ / pc.)
0.2820 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
3,384.36 € *
*incl. VAT plus shipping costs
**Subject to prior sale
12000 pcs.
0.2820 €
TVS Diode, CDSOD323-T05LC, Bourns
Features
- ESD protection
- Low capacitance
- Protects 1 line
- Uni/bidirectional confi guration
- Lead free
Applications
- HDMI 1.4
- Digital visual interface
- USB 3.0/USB OTG
- Memory protection
- SIM card ports
Technical specifications
Version | Bidirektional | |
Breakdown voltage | 6 V | |
Enclosure | SOD-323 | |
Capacity | 1 pF | |
max. operating temperature | 150 °C | |
min. operating temperature | -55 °C | |
Assembly | SMD |
Download
Logistics
Country of origin | GB |
Customs tariff number | 85411000 |
MSL | MSL 1 |
Original Packaging | Rolle mit 3.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |