CDSOD323-T15S | Bourns Electronics GmbH
SMD TVS diode, unidirectional, 500 W, 15 V, SOD-323, Bourns Electronics GmbH CDSOD323-T15S
Unit Price (€ / pc.)
0.6426 € *
Available: 134 pcs.
Leadtime: 14 Weeks **
Total Price:
0.64 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6426 €
25 pcs.
0.5117 €
100 pcs.
0.4403 €
250 pcs.
0.3808 €
1000 pcs.
0.3332 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD suppressor diodes, type Bourns CDSOD323.
Package: SOD323, pulse peak losses unidirectional/bidirectional: 500/400 W. Operating temperatures: –55 to +150 °C.
Unidirectional version.
Technical attributes (type, rated voltage, breakdown voltage, capacitance): CDSOD323–T15S, 15 V, 16.7 V, 100 pF
Technical specifications
Version | Unidirektional | |
Breakdown voltage | 16.7 V | |
Enclosure | SOD-323 | |
Pulse power loss | 500 W | |
Capacity | 100 pF | |
max. operating temperature | 150 °C | |
min. operating temperature | -55 °C | |
Assembly | SMD | |
Rated blocking voltage | 15 V |
Download
Logistics
Country of origin | PH |
Customs tariff number | 85411000 |
Original Packaging | Rolle mit 3.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |