CDSOT23-T12C | Bourns Electronics GmbH

SMD TVS diode, bidirectional, 500 W, 12 V, SOD-323, Bourns Electronics GmbH CDSOT23-T12C

Order No.: 26S9073
EAN: 4099879068033
MPN:
CDSOT23-T12C
Series: CDSOT23
CDSOT23-T12C Bourns Electronics GmbH TVS Diodes
Image may differ
Unit Price (€ / pc.)
0.2356 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
2,827.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
12000 pcs.
0.2356 €

Suppressor diode arrays, type Bourns CDSOT23.

Bidirectional version; Package: SOT23. Pulse peak losses: 500 W. Operating temperatures: –55 to +150 °C.

Technical attributes (type, rated voltage, breakdown voltage): CDSOT23–T12C, 12 V, 13.3 V

Technical specifications
Version Bidirektional
Breakdown voltage 13.3 V
Enclosure SOD-323
Pulse power loss 500 W
Capacity 150 pF
max. operating temperature 150 °C
min. operating temperature -55 °C
Assembly SMD
Rated blocking voltage 12 V
Logistics
Country of origin PH
Customs tariff number 85411000
Original Packaging Bulk mit 3.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes