CDSOT23-T24CAN | Bourns Electronics GmbH
SMD TVS diode, bidirectional, SOT-23-3, Bourns Electronics GmbH CDSOT23-T24CAN
Unit Price (€ / pc.)
0.1000 € *
Standard delivery time from the manufacturer is: 20 Weeks
CANbus protector, CDSOT23-T24CAN, Bourns
Features
- Single device for two I/O lines
- Low capacitance for high-speed CANbus
- RoHS compliant
Applications
- High-speed CANbus
- Industrial control networks
- Smart distribution systems
- Factory and process automation systems
- Lift control systems
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bidirectional | |
| Breakdown voltage | 26.2 V | |
| Number of diodes | 2 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 150 °C | |
| Assembly | SMD | |
| Enclosure | SOT-23-3 | |
| Capacity | 22 pF |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | GB |
| Original Packaging | Reel with 3,000 pieces |
| MSL | MSL 1 |
| Customs tariff number | 85411000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |