CG0201MLC-05H | Bourns Electronics GmbH

SMD ESD protection diode, bidirectional, 5 V, 0201, Bourns Electronics GmbH CG0201MLC-05H

Order No.: 07E8769
EAN: 4099879986658
MPN:
CG0201MLC-05H
CG0201MLC-05H Bourns Electronics GmbH TVS Diodes
Image may differ
Unit Price (€ / pc.)
0.1773 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
2,659.65 € *
*incl. VAT plus shipping costs
**Subject to prior sale
15000 pcs.
0.1773 €
The Bourns ChipGuard Model CG0201MLC-05H has been specifically designed to protect sensitive electronics from lectrostatic discharge damage.
Technical specifications
Anzahl der Dioden 1
Ausführung Bidirektional
Gehäuse 0201
Kapazität 0.2 pF
max. Temperatur 125 °C
min. Temperatur -55 °C
Montage SMD
Sperrspannung 5 V
Logistics
Ursprungsland TW
Zolltarifnummer 85334090
Originalverpackung Rolle mit 15.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes