PTVS1-022C-H | Bourns Electronics GmbH

SMD TVS diode, bidirectional, 28 V, DFN, Bourns Electronics GmbH PTVS1-022C-H

Order No.: 26S2811
EAN: 4099891742164
MPN:
PTVS1-022C-H
Series: PTVS1
PTVS1-022C-H Bourns Electronics GmbH TVS Diodes
Image may differ
Unit Price (€ / pc.)
4.6291 € *
Available: 10 pcs.
Leadtime: 18 Weeks **
Total Price:
4.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.6291 €

High current TVS diode, PTVS1-022C-H, Bourns Electronics GmbH

The high current TVS diode is designed to protect DC or PoE powered systems such as small cell or surveillance cameras that can be exposed to high surge events such as induced lightning or inductive power switching.

Features

  • Bidirectional TVS
  • Low clamping voltage under surge
  • Excellent performance over temperature

Applications

  • Protection against lightning strikes, inductive and transient surges up to rated limits
  • Exposed PoE ports
  • Small cell, Remote Radio Units (RRUs) and Baseband Units (BBUs)
  • High power DC bus protection
Technical specifications
Number of diodes 1
Version Bidirektional
Breakdown voltage 27 V
Enclosure DFN
Capacity 2 nF
max. operating temperature 125 °C
min. operating temperature -55 °C
Assembly SMD
Rated blocking voltage 28 V
Logistics
Country of origin PH
Customs tariff number 85411000
MSL MSL 1
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei