PTVS2-026C-H | Bourns Electronics GmbH
SMD TVS diode, bidirectional, 30 V, DFN, Bourns Electronics GmbH PTVS2-026C-H
Unit Price (€ / pc.)
2.5347 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
31,683.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
12500 pcs.
2.5347 €
High current TVS diode, PTVS2-026C-H, Bourns Electronics GmbH
The high current TVS diode is designed for use in high power DC bus clamping applications.
Features
- Bidirectional TVS
- Low clamping voltage under surge
- Excellent performance over temperature
Applications
- Protection against lightning strikes, inductive and transient surges up to rated limits
- Exposed PoE ports
- Small cell, Remote Radio Units (RRUs) and Baseband Units (BBUs)
- High power DC bus protection
Technical specifications
Number of diodes | 1 | |
Version | Bidirektional | |
Breakdown voltage | 32 V | |
Enclosure | DFN | |
Capacity | 3 nF | |
max. operating temperature | 125 °C | |
min. operating temperature | -55 °C | |
Assembly | SMD | |
Rated blocking voltage | 30 V |
Download
Logistics
Country of origin | GB |
Customs tariff number | 85411000 |
MSL | MSL 1 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |