SMAJ14CA | Bourns Electronics GmbH

SMD TVS diode, bidirectional, 400 W, DO-214AC, Bourns Electronics GmbH SMAJ14CA

Order No.: 21S4417
EAN: 4099879065421
MPN:
SMAJ14CA
Series: SMAJ
SMAJ14CA Bourns Electronics GmbH TVS Diodes
Image may differ
Unit Price (€ / pc.)
0.1083 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
1,082.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10000 pcs.
0.1083 €

SMD TVS Diode, SMAJ14CA, Bourns

Transient Voltage Suppressor diodes for overvoltage and ESD protection applications in compact chip package size DO-214AC (SMA) format.

Typical fast response times are less than 5.0 picoseconds for bidirectional devices from 0 V to minimum breakdown voltage.

Features

  • Surface Mount SMA package
  • Power Dissipation 400 watt
  • UL Recognized
Technical specifications
Version Bidirektional
Breakdown voltage 17.2 V
Enclosure DO-214AC
Pulse power loss 400 W
max. operating temperature 150 °C
min. operating temperature -55 °C
Assembly SMD
Logistics
Country of origin TW
Customs tariff number 85411000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei