SMAJ15CA | Bourns Electronics GmbH

SMD TVS diode, bidirectional, 400 W, 15 V, DO-214AC, Bourns Electronics GmbH SMAJ15CA

Order No.: 21S4413
EAN: 4099879065384
MPN:
SMAJ15CA
Series: SMAJ
Bourns Electronics GmbH
SMAJ15CA Bourns Electronics GmbH TVS Diodes
Image may differ
Unit Price (€ / pc.)
0.1499 € *
Available: 0 pcs.
Available in 5 Days: 8,300 pcs.
Leadtime: 16 Weeks **
Total Price:
0.15 € *
Price list
Quantity
Price per unit*
100 pcs.
0.1499 €
250 pcs.
0.1428 €
10000 pcs.
0.1059 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD suppressor diodes, type Bourns SMAJ.

Package: DO214AC. Pulse peak losses: 400 W. Operating temperatures: –55 to +150 °C.

Bidirectional version.

Technical attributes (type, rated voltage, breakdown voltage): SMAJ15CA, 15 V, 16.7 to 18.7 V

Technical specifications
Version bidirectional
Continuous power loss 3.3 W
Breakdown voltage 16.7 V
Enclosure DO-214AC
Pulse power loss 400 W
max. operating temperature 150 °C
min. operating temperature -55 °C
Assembly SMD
Rated blocking voltage 15 V
Logistics
Country of origin TW
Customs tariff number 85411000
MSL MSL 1
Original Packaging Reel with 5,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead