SMAJ18A | Bourns Electronics GmbH

SMD TVS diode, unidirectional, 400 W, 18 V, DO-214AC, Bourns Electronics GmbH SMAJ18A

Order No.: 21S4404
EAN: 4099879065292
MPN:
SMAJ18A
Series: SMAJ
SMAJ18A Bourns Electronics GmbH TVS Diodes
Image may differ

Abgekündigt

Unit Price (€ / pc.)
0.0619 € *
Available: 359 pcs.
Available in 5 Days: 10,900 pcs.
Leadtime: 16 Weeks **
Total Price:
0.62 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
0.0619 €

SMD suppressor diodes, type Bourns SMAJ.

Package: DO214AC. Pulse peak losses: 400 W. Operating temperatures: –55 to +150 °C.

Unidirectional version.

Technical attributes (type, rated voltage, breakdown voltage): SMAJ18A, 18 V, 20 to 22.1 V

Technical specifications
Version Unidirektional
Continuous power loss 3.3 W
Breakdown voltage 20 V
Enclosure DO-214AC
Pulse power loss 400 W
max. operating temperature 150 °C
min. operating temperature -55 °C
Assembly SMD
Rated blocking voltage 18 V
Logistics
Country of origin TW
Customs tariff number 85411000
MSL MSL 1
Original Packaging Rolle mit 5.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei