SMAJ24A | Bourns Electronics GmbH

SMD TVS diode, unidirectional, 400 W, 24 V, DO-214AC, Bourns Electronics GmbH SMAJ24A

Order No.: 21S4405
EAN: 4099879065308
MPN:
SMAJ24A
Series: SMAJ
Bourns Electronics GmbH
SMAJ24A Bourns Electronics GmbH TVS Diodes
Image may differ
Unit Price (€ / pc.)
0.1095 € *
Available: 0 pcs.
Available in 5 Days: 2,500 pcs.
Leadtime: 16 Weeks **
Total Price:
0.11 € *
Price list
Quantity
Price per unit*
100 pcs.
0.1095 €
200 pcs.
0.1035 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD suppressor diodes, type Bourns SMAJ.

Package: DO214AC. Pulse peak losses: 400 W. Operating temperatures: –55 to +150 °C.

Unidirectional version.

Technical attributes (type, rated voltage, breakdown voltage): SMAJ24A, 24 V, 26.7 to 29.5 V

Technical specifications
Ausführung Unidirektional
Dauerverlustleistung 1 W
Durchbruchspannung 26.7 V
Gehäuse DO-214AC
Impuls-Verlustleistung 400 W
max. Temperatur 150 °C
min. Temperatur -55 °C
Montage SMD
Sperrspannung 24 V
Logistics
Ursprungsland TW
Zolltarifnummer 85411000
MSL MSL 1
Originalverpackung Rolle mit 5.000 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei