SMAJ5.0CA | Bourns Electronics GmbH
SMD TVS diode, bidirectional, 400 W, 5 V, DO-214AC, Bourns Electronics GmbH SMAJ5.0CA
Abgekündigt
Unit Price (€ / pc.)
0.2237 € *
Available: 9,670 pcs.
Available in 5 Days: 6,000 pcs.
Leadtime: 16 Weeks **
Total Price:
2.24 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2237 €
50 pcs.
0.1571 €
250 pcs.
0.1309 €
1000 pcs.
0.1119 €
2500 pcs.
0.0976 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD suppressor diodes, type Bourns SMAJ.
Package: DO214AC. Pulse peak losses: 400 W. Operating temperatures: –55 to +150 °C.
Bidirectional version.
Technical attributes (type, rated voltage, breakdown voltage): SMAJ5.0CA, 5.0 V, 6.4 to 7.0 V
Technical specifications
Version | Bidirektional | |
Continuous power loss | 3.3 W | |
Breakdown voltage | 6.4 V | |
Enclosure | DO-214AC | |
Pulse power loss | 400 W | |
max. operating temperature | 150 °C | |
min. operating temperature | -55 °C | |
Assembly | SMD | |
Rated blocking voltage | 5 V |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85411000 |
MSL | MSL 1 |
Original Packaging | Rolle mit 5.000 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |