SMBJ15CA | Bourns Electronics GmbH
SMD TVS diode, bidirectional, 600 W, 15 V, DO-214AA, Bourns Electronics GmbH SMBJ15CA
Unit Price (€ / pc.)
0.2178 € *
Available: 0 pcs.
Available in 5 Days: 1,900 pcs.
Leadtime: 16 Weeks **
Total Price:
0.22 € *
Price list
Quantity
Price per unit*
100 pcs.
0.2178 €
200 pcs.
0.2071 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD suppressor diodes, type Bourns SMBJ.
Package: DO214AA. Pulse peak losses: 600 W. Operating temperatures: –55 to +150 °C.
Bidirectional version.
Technical attributes (type, rated voltage, breakdown voltage): SMBJ15CA, 15 V, 16.7 to 18.5 V
Technical specifications
Version | bidirectional | |
Continuous power loss | 5 W | |
Breakdown voltage | 16.7 V | |
Enclosure | DO-214AA | |
Pulse power loss | 600 W | |
max. operating temperature | 150 °C | |
min. operating temperature | -55 °C | |
Assembly | SMD | |
Rated blocking voltage | 15 V |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85411000 |
MSL | MSL 1 |
Original Packaging | Reel with 3,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |