SMBJ30A | Bourns Electronics GmbH

SMD TVS diode, unidirectional, 600 W, 30 V, DO-214AA, Bourns Electronics GmbH SMBJ30A

Order No.: 24S6754
EAN: 4099879067166
MPN:
SMBJ30A
Series: SMBJ
Bourns Electronics GmbH
SMBJ30A Bourns Electronics GmbH TVS Diodes Image 1
SMBJ30A Bourns Electronics GmbH TVS Diodes Image 2
Image may differ
Unit Price (€ / pc.)
0.1154 € *
Available: 0 pcs.
Available in 5 Days: 33,000 pcs.
Leadtime: 16 Weeks **
Total Price:
0.12 € *
Price list
Quantity
Price per unit*
100 pcs.
0.1154 €
200 pcs.
0.1095 €
*incl. VAT plus shipping costs
**Subject to prior sale

SMD suppressor diodes, type Bourns SMBJ.

Package: DO214AA. Pulse peak losses: 600 W. Operating temperatures: –55 to +150 °C.

Unidirectional version.

Technical attributes (type, rated voltage, breakdown voltage): SMBJ30A, 30 V, 33.3 to 36.8 V

Technical specifications
Version unidirectional
Continuous power loss 5 W
Breakdown voltage 33.3 V
Enclosure DO-214AA
Pulse power loss 600 W
max. operating temperature 150 °C
min. operating temperature -55 °C
Assembly SMD
Rated blocking voltage 30 V
Logistics
Country of origin TW
Customs tariff number 85411000
MSL MSL 1
Original Packaging Reel with 3,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead