SMBJ30CA | Bourns Electronics GmbH

SMD Voltage suppressor diode, bidirectional, 600 W, DO-214AA, Bourns Electronics GmbH SMBJ30CA

Order No.: 21S4427
EAN: 4099879065483
MPN:
SMBJ30CA
Series: SMBJ
SMBJ30CA Bourns Electronics GmbH TVS Diodes
Image may differ

Abgekündigt

Unit Price (€ / pc.)
0.0893 € *
Available: 7,230 pcs.
Available in 5 Days: 22,500 pcs.
Leadtime: 12 Weeks **
Total Price:
0.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.0893 €

Voltage suppressor diode, SMBJ30CA, Bourns

Features

  • Surface Mount SMB package
  • Power dissipation: 600 watts
  • RoHS compliant

Applications

  • Electrostatic Discharge (ESD)
  • Electrical Fast Transient (EFT)
Technical specifications
Number of diodes 1
Version Bidirektional
Breakdown voltage 36.8 V
Enclosure DO-214AA
Pulse power loss 600 W
max. operating temperature 150 °C
min. operating temperature -55 °C
Assembly SMD
Logistics
Country of origin TW
Customs tariff number 85411000
MSL MSL 1
Original Packaging Rolle mit 3.000 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei